Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

MYR3,102.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,102.05

*price indicative

RS Stock No.:
230-656
Mfr. Part No.:
112754 NZMC1-A25-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

25A

Breaking Capacity

4kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Depth

90mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

95mm

Height

201mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed to provide robust protection and reliable performance for industrial applications. This thermomagnetic device efficiently manages electrical loads with a rated current capacity of 25A while maintaining compliance with international standards such as IEC/EN 60947. Its intelligent design ensures optimal heat dissipation, safeguarding internal components against overheating. With a compact yet durable structure, this circuit breaker is engineered for seamless integration into various installation environments, supporting up to 690V. Built with user-friendly features, it enhances operational convenience while promoting safety and reliability in your electrical systems.

Provides reliable thermal and short-circuit protection for systems

Optimised heat dissipation design extends product lifespan

Compact form facilitates easy installation in limited spaces

Supports diverse connection types for versatile applications

Built to withstand harsh environmental conditions

Ensures compliance with multiple international safety standards

User-friendly design enhances maintenance accessibility

Robust construction ensures durability in rigorous applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy