Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 258-534
- Mfr. Part No.:
- 283302 NZMC1-4-A25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,289.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,289.62 |
*price indicative
- RS Stock No.:
- 258-534
- Mfr. Part No.:
- 283302 NZMC1-4-A25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 60V dc | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Width | 120mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 60V dc | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Height 145mm | ||
Depth 84.5mm | ||
Width 120mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed to meet the rigorous demands of modern electrical distribution systems. With its advanced thermomagnetic release mechanism, this circuit breaker ensures reliable protection for your applications, effectively safeguarding both equipment and personnel. The four-pole construction with a rated current of 25A makes it ideal for use in a variety of settings, including unearthed supply systems up to 690V. Built-in temperature and short-circuit protections enhance safety, while its robust design complies with essential standards, ensuring durability. Whether you're involved in installation or maintenance, this circuit breaker simplifies your tasks with its easy-to-use features and reliable performance.
Thermomagnetic release for effective overload and short-circuit protection
Four-pole design for versatile application in complex electrical systems
Robust compliance with IEC/EN 60947 standards for safety and reliability
Compact dimensions enable easy installation in crowded electrical panels
Designed with a high maximum back-up fuse rating for increased system reliability
Temperature rise calculations provided, assisting panel builders in their designs
Rated insulation voltage up to 690V ensures adaptability for various installations
Finger and back-of-hand proof protection enhances safety during operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton Breaking Capacity 18.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
