Eaton, NZM Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR2,986.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,986.57

*price indicative

RS Stock No.:
258-070
Mfr. Part No.:
281239 NZMB1-4-A25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Number of Poles

4

Current Rating

25A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Height

145mm

Standards/Approvals

IEC/EN 60947

Depth

120mm

Width

84.5mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton molded case circuit breaker represents a sophisticated engineering solution tailored for robust electrical protection. Designed specifically for unearthed supply systems at 440 V, it ensures reliable performance while safeguarding against potential electrical faults. The compact design, complemented by a thermomagnetic release system, makes it ideal for diverse applications, balancing reliability and efficiency seamlessly. With a comprehensive compliance record, this circuit breaker upholds the highest industry standards and certifications, reflecting the brand's commitment to quality and safety. Whether integrated into new installations or retrofitted into existing systems, this device delivers peace of mind with enhanced operational longevity and resilience against electrical disturbances.

Optimal performance in various electrical environments

Thermomagnetic release provides dual protection from overloads and short-circuits

Versatile terminal capacities ensure compatibility with a wide range of cable types

Designed for easy installation, supporting both DIN rail and fixed mounting techniques

Robust design with IP20-rated protection against particles and moisture

Enhanced temperature rise calculations support efficient heat dissipation

Extensive lifespan ratings guarantee reliability in demanding applications

Included versatility for various utility and operational categories

Backed by comprehensive technical support for installation guidance

Leading-edge safety features protect against electric shock hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy