Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 257-068
- Mfr. Part No.:
- 281247 NZMN1-4-A25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,665.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,665.37 |
*price indicative
- RS Stock No.:
- 257-068
- Mfr. Part No.:
- 281247 NZMN1-4-A25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Width | 120mm | |
| Standards/Approvals | RoHS, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66 | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 145mm | ||
Depth 84.5mm | ||
Width 120mm | ||
Standards/Approvals RoHS, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66 | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton robust circuit breaker stands out in The Eaton Moeller series NZM, known for its reliability and efficiency in electrical systems. Designed with a four-pole configuration and a 25A current rating, this molded case circuit breaker combines advanced thermal-magnetic protection with exceptional short-circuit performance. The comprehensive compliance with RoHS and IEC/EN standards assures users of its safety and longevity. With a compact design measuring 84.5mm in depth and weighing just over a kilogram, this circuit breaker is easy to install in various settings. Its adept handle system ensures ease of operation, making it an ideal choice for modern electrical installations where space is premium yet reliability is essential.
Thermal-magnetic release system guarantees fast response to overcurrents
Designed for installation in unearthed supply systems at up to 690V
Features a mechanical lifespan of up to 20,000 operations for long-term dependability
Equipped with a degree of protection rating of IP20 for enhanced safety in various environments
Offers a versatile mounting option, compatible with DIN rail for convenient installation
Supports multiple cable connections, allowing for flexible and diverse electrical setups
Provides effective system and cable protection, minimising potential damage in electrical systems
Constructed to withstand varying ambient temperatures, from -25°C to 70°C, ensuring operational stability
Meets rigorous standards for short-circuit breaking capacities, ensuring robust performance under fault conditions
Compatible with a variety of terminal types, promoting easy integration into existing systems
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton Breaking Capacity 18.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
