Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-420
- Mfr. Part No.:
- 281251 NZMN1-4-A160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,810.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,810.15 |
*price indicative
- RS Stock No.:
- 259-420
- Mfr. Part No.:
- 281251 NZMN1-4-A160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 84.5mm | |
| Height | 145mm | |
| Width | 120mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, VDE 0106 Part 110, RoHS | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 84.5mm | ||
Height 145mm | ||
Width 120mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, VDE 0106 Part 110, RoHS | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton moeller series NZM offers robust performance in the realm of electrical protection, specifically designed for demanding applications requiring reliable circuit management. This molded case circuit breaker, equipped with four poles and a current rating of 160A, ensures exceptional switching capacity, making it ideal for applications in both commercial and industrial environments. Set against the glassy backdrop of modern electrical systems, this device features advanced thermal-magnetic release capabilities that enhance its performance under fault conditions. With an impressive isolation voltage of 690V AC, it provides a superior level of safety and compliance with stringent electrical standards. Perfectly suited for installations requiring maximum versatility, The Eaton moeller NZM series stands out thanks to its ease of installation and user-friendly design, positioning itself as an indispensable asset in the electrical toolbox.
Robust design enhances durability and longevity
Thermal-magnetic release ensures prompt response to overloads
Four-pole configuration allows for greater circuit protection
Rated for operations at high isolation voltages
User-friendly setup saves time during installation
Advanced safety features meet rigorous industry standards
Compact dimensions enable flexibility in tight spaces
Innovative cooling design maximises performance under load
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
