Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-285
- Mfr. Part No.:
- 281234 NZMN1-A160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,847.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,847.20 |
*price indicative
- RS Stock No.:
- 258-285
- Mfr. Part No.:
- 281234 NZMN1-A160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Height | 145mm | |
| Standards/Approvals | DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, IP40, IP 20, IEC 60068-2-78, VDE 0106 Part 110, RoHS conform, IP66 | |
| Width | 90mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Depth 88mm | ||
Height 145mm | ||
Standards/Approvals DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, IP40, IP 20, IEC 60068-2-78, VDE 0106 Part 110, RoHS conform, IP66 | ||
Width 90mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM is designed to provide advanced protection for electrical systems in industrial applications. Engineered with a robust thermo-magnetic release mechanism, it guarantees reliable circuit interruption under both overload and short-circuit conditions. With an impressive switching capacity and a high short-circuit breaking capacity, this product ensures safety and efficiency. The NZM1 variant supports a wide range of connectivity options, making it adaptable to various installation requirements. Its compact design allows for easy integration into control cabinets, ensuring optimal space utilisation while meeting rigorous IEC standards. The breaker operates within a broad temperature range and is equipped with features that enhance its operational longevity, reflecting Eaton's commitment to quality and innovation.
Thermo-magnetic release system ensures consistent and reliable operation
High short-circuit breaking capacity minimizes downtime during faults
Versatile installation options, including DIN rail mounting, offer flexible integration
Compact dimensions facilitate easy installation in various environments
Designed for use in unearthed supply systems to meet diverse industry needs
Proven resistance to environmental stresses, ensuring long-term performance
User-friendly design simplifies maintenance and operational checks
Compatible with elevated operating temperature ranges for diverse applications
Offers comprehensive protection against overload and short-circuit scenarios
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
