Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR7,011.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,011.54

*price indicative

RS Stock No.:
258-304
Mfr. Part No.:
281573 NZMN1-A125-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

7.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Mount Hole Size

M4

Terminal Type

Box

Width

90mm

Height

165.5mm

Depth

88mm

Standards/Approvals

DIN EN 50274, CE, CSA, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, UL, VDE 0106 Part 110

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for reliable protection and enhanced performance in electrical installations. This robust device effectively safeguards against overloads and short circuits, ensuring secure operation for branch and feeder circuits. With a rated current of 125 A and a voltage rating of up to 690 V, it is designed to meet the rigorous demands of industrial applications. The NZM series integrates cutting-edge technology to provide an efficient, thermomagnetic release system, optimising operational safety. Compliance with international standards such as UL, CSA, and IEC, reinforces its credibility and robustness, making it a trustworthy choice for essential electrical protection. This circuit breaker also features versatile mounting methods, adaptable dimensions, and impressive shock resistance, guaranteeing easy integration into diverse environments.

Thermomagnetic release system enhances operational safety

Engineered to meet rigorous demands of various industrial applications

Versatile mounting methods offer flexible installation options

Robust design provides superior protection against overloads and short circuits

Compliant with UL, CSA, and IEC standards for guaranteed reliability

Shock resistance ensures durability and long-lasting performance

Suitable for both branch and feeder circuit application

Voltage rating up to 690 V supports extensive usage scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy