Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 45A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-393
- Mfr. Part No.:
- 274230 NZMN1-AF45-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,193.93
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,193.93 |
*price indicative
- RS Stock No.:
- 259-393
- Mfr. Part No.:
- 274230 NZMN1-AF45-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 45A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL | |
| Width | 90mm | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 45A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL | ||
Width 90mm | ||
Depth 88mm | ||
Height 165.5mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance moulded case circuit breaker from Eaton is designed to deliver superior protection for branch circuits and feeder circuits, ensuring reliable functionality in demanding environments. The NZM series combines innovative thermal-magnetic release technology with robust construction to effectively manage and mitigate overcurrent and short-circuit incidents. With a rated current of 45 A and versatile mounting options, this breaker adapts seamlessly to various installations, including unearthed supply systems. Its impressive short-circuit breaking capacity safeguards electrical systems, while compliance with global safety standards validates its reliability and effectiveness for use in North America and beyond. Delivering maximum peace of mind, this circuit breaker embodies Eaton's commitment to excellence in electrical solutions.
Thermal-magnetic release system ensures swift reaction to overload conditions
IP20 protection provides a basic level of safety in operational areas
Designed for easy DIN rail mounting, facilitating quicker installations
Offers mechanical and electrical lifespans of up to 20,000 operations, promising durability
Short-circuit protection reduces risks associated with electrical failures
Designed specifically for high operational temperatures, assuring reliability in hot environments
Flexible terminal options allow for a variety of conductor configurations to meet installation needs
Lightweight construction streamlines handling and fitting processes
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
