Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-444
- Mfr. Part No.:
- 274242 NZMN1-A100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,266.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,266.46 |
*price indicative
- RS Stock No.:
- 258-444
- Mfr. Part No.:
- 274242 NZMN1-A100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 90mm | |
| Standards/Approvals | CE, VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 90mm | ||
Standards/Approvals CE, VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA | ||
Height 165.5mm | ||
Depth 88mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker represents a robust solution for electrical protection, designed with the highest safety standards in mind. Ideal for branch and feeder circuit applications, this thermo-magnetic device not only safeguards your installations but also assures reliable performance under demanding conditions. With its substantial short-circuit breaking capacity, its ability to seamlessly integrate into various systems makes it an indispensable component for both new constructions and retrofits. The units compact design allows for utilising minimal space while providing top-level protection against overloads and short circuits. Enhanced with user-friendly features, this circuit breaker is perfect for both professional electricians and end-users, ensuring effortless installation and maintenance. With its low heat dissipation and impressive lifespan ratings, this product promises durability, efficiency, and peace of mind in critical environments.
Thermo-magnetic release ensures reliable protection against overloads and short circuits
Compact design facilitates easy installation in limited spaces
Suitable for branch and feeder circuits, enhancing versatility in applications
Exceptional short-circuit breaking capacity ensures maximum safety
Complies with IEC, UL, and CSA safety standards for global acceptance
User-friendly features simplify maintenance and operational checks
Robust construction tailored for harsh environments enhances longevity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
