Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-002
- Mfr. Part No.:
- 269235 NZMH2-A100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,553.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,553.17 |
*price indicative
- RS Stock No.:
- 256-002
- Mfr. Part No.:
- 269235 NZMH2-A100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | CE, IEC/EN 60947-2, DIN EN 50274, RoHS conform, VDE 0106 Part 110, IEC 60068-2-30, UL, IEC 60068-2-78, CSA | |
| Depth | 149mm | |
| Height | 195mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals CE, IEC/EN 60947-2, DIN EN 50274, RoHS conform, VDE 0106 Part 110, IEC 60068-2-30, UL, IEC 60068-2-78, CSA | ||
Depth 149mm | ||
Height 195mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM provides exceptional protection and control for electrical systems. Designed with reliability at its core, it efficiently manages circuit interruptions while safeguarding against overloads and short circuits. With a robust frame type and a rated current of 100A, the breaker is perfectly suited for demanding applications, particularly in North American installations. Its innovative design ensures compliance with major standards such as IEC, UL, and CSA, granting peace of mind for both installation and operation. This product offers enhanced performance characteristics and features adjustable overload releases, ensuring flexibility to cater to specific operational needs. Whether utilising in branch or feeder circuits, users can trust in its capability to deliver consistent performance across various conditions.
Supports both thermal and magnetic protection mechanisms
Designed specifically to meet stringent North American compliance standards
Allows for easy DIN rail mounting, enhancing installation versatility
Features adjustable overload releases for tailored protection
Utilises high-quality materials to ensure durability and longevity
IP20 rated for basic protection in operational environments
Optimized for high performance with short-circuit breaking capacities
Offers robust mechanical lifespan, ensuring reliability under heavy usage conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
