Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR16,918.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,918.98

*price indicative

RS Stock No.:
256-987
Mfr. Part No.:
271153 NZMH2-VE250-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

RoHS, VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274, UL, CSA, IP66, IP40, IEC 60068-2-30, IP20, IEC/EN 60947-2, CE

Width

105mm

Depth

149mm

Height

195mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a highly reliable molded case circuit breaker designed for both performance and safety in industrial applications. Engineered to provide enhanced protection, it operates efficiently with a current rating of 250A and a voltage rating of up to 690V. The device showcases a robust construction that meets stringent requirements and is certified by multiple regulatory bodies, ensuring compliance in various environments. Its advanced electronic release system allows for rapid response during short-circuit events, safeguarding both equipment and personnel. With significant thermal stability and exceptional corrosion resistance, the circuit breaker is suited for demanding operating conditions, making it a dependable choice for panel builders and electrical engineers alike. The innovative design also accommodates adjustable settings for overload and short-circuit protection, thereby tailoring performance to specific operational needs.

Provides exceptional thermal stability and corrosion resistance

Offers rapid response capabilities with an advanced electronic release system

Compliance with multiple certifications ensures reliability and safety

Tailored settings for both overload and short-circuit protection enhance adaptability

Designed for direct installation on switchgear for eased integration

Damp heat proofing in alignment with IEC standards maximises durability

Incorporates energy-efficient technology, promoting reduced operational costs

Facilitates improved shock resistance, contributing to longer lifespan

Ideal for use in unearthed supply systems, ensuring safe functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy