Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-896
- Mfr. Part No.:
- 113022 NZMH2-4-AF250-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,750.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,750.10 |
*price indicative
- RS Stock No.:
- 229-896
- Mfr. Part No.:
- 113022 NZMH2-4-AF250-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 206mm | |
| Standards/Approvals | CSA-C22.2 No. 5-09 UL/CSA UL, CSA (File No. 22086) UL (File No. E31593), CSA UL UL 489 CSA (Class No. 1432-01) | |
| Depth | 149mm | |
| Width | 140mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 206mm | ||
Standards/Approvals CSA-C22.2 No. 5-09 UL/CSA UL, CSA (File No. 22086) UL (File No. E31593), CSA UL UL 489 CSA (Class No. 1432-01) | ||
Depth 149mm | ||
Width 140mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is designed to provide reliable and robust protection for electrical systems. Engineered for 250A applications, this four-pole device incorporates advanced thermo-magnetic release technology, ensuring effective overload and short-circuit protection. Meeting stringent compliance standards, the breaker boasts a maximum operational voltage of 690V and is recognised for its durability across a range of industrial applications. Its unique construction is built for North American standards, making it an ideal choice for those seeking dependability in challenging environments. With features tailored for ease of use, this circuit breaker guarantees top-notch performance, backed by Eatons renowned engineering expertise.
Thermo-magnetic release system enhances safety by efficiently managing overloads and short circuits
Four-pole configuration permits versatile use in various applications, ensuring comprehensive circuit protection
Designed for a broad voltage range, accommodating up to 690V for enhanced system compatibility
Compliance with international standards, including UL and IEC, provides assurance of reliability and safety
Robust construction optimised for challenging environments, ensuring longevity and resistance to wear
Quick installation options available with built-in and DIN rail mounting capabilities
IP20 degree of protection ensures fine dust and finger-proof safety within operational controls
Highly efficient heat dissipation performance with low power losses, maximising operational efficiency
Moulded case design delivers superior impact resistance, suitable for demanding industrial settings
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
