Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-277
- Mfr. Part No.:
- 107828 NZMH2-AF250-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,982.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,982.32 |
*price indicative
- RS Stock No.:
- 230-277
- Mfr. Part No.:
- 107828 NZMH2-AF250-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | CSA File No. 22086 IEC 60947-2 CE IEC EN 60947 CSA-C22.2 No. 5-09 IEC, UL, UL 489, UL Category Control Number DIVQ, ULCSA, UL File No. E31593 CSA Class No. 1432-01 CSA | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals CSA File No. 22086 IEC 60947-2 CE IEC EN 60947 CSA-C22.2 No. 5-09 IEC, UL, UL 489, UL Category Control Number DIVQ, ULCSA, UL File No. E31593 CSA Class No. 1432-01 CSA | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is an advanced solution in the realm of molded case circuit breakers. Designed with a robust 250A rating, this circuit breaker ensures optimal protection for your electrical system while maintaining compliance with stringent industry standards. Its three-pole configuration allows for versatile applications within branch and feeder circuits, particularly in unearthed supply systems at voltages up to 690V. The integrated thermomagnetic release mechanism provides reliable performance against both overloads and short circuits, ensuring your equipment remains safeguarded under various conditions. Featuring a user-friendly design, it facilitates easy installation with options for DIN rail mounting, accommodating the specific needs of modern electrical systems. This product combines cutting-edge technology with a commitment to quality and efficiency, making it a vital component for any professional setup.
Robust thermomagnetic release mechanism ensures efficient overload and short-circuit protection
Designed for flexibility with three-pole configuration for diverse circuit applications
Compact dimensions for space-efficient installation in electrical panels
Complies with international standards, ensuring reliability across various regions
User-friendly design simplifies the installation process, reducing downtime
Durable construction withstands demanding operating conditions
Optimised for thermal stability, enhancing the longevity of the product
Low power loss and high operational efficiency contribute to energy savings
Versatile mounting options include built-in and DIN rail techniques
Temperature rise calculation responsibilities supported by manufacturer-provided data
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
