Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-957
- Mfr. Part No.:
- 107841 NZMH2-VEF225-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,512.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,512.80 |
*price indicative
- RS Stock No.:
- 230-957
- Mfr. Part No.:
- 107841 NZMH2-VEF225-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | UL 489 CSAC. . 509 ULCSA UL CSA (File . 086) CE IEC CSA IECEN 60947 UL CSA (Class . 1401) IEC 60947 UL | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals UL 489 CSAC. . 509 ULCSA UL CSA (File . 086) CE IEC CSA IECEN 60947 UL CSA (Class . 1401) IEC 60947 UL | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is designed for superior performance in demanding environments. Specifically engineered for North America, this three-pole circuit breaker supports a rating of 225A, ensuring robust protection for your electrical systems. Its electronic release functionality guarantees precise response to overload conditions while maintaining safety standards across various applications. The product boasts exceptional short-circuit breaking capacities, which, combined with its dimensions and ergonomic design, makes it practical for a broad range of installations. With certifications including RoHS compliance and UL listings, this circuit breaker meets stringent safety and industry requirements, further assuring reliability and efficacy for end users. Whether for branch circuits or feeder circuits, this device's advanced technology promises longevity and minimal risk of failure.
Suitable for high-performance applications requiring reliable circuit protection
Electronic release system enhances safety through accurate overload detection
Compact dimensions facilitate installation even in space-constrained environments
Exceptional short-circuit breaking capacities cater to diverse load requirements
Direct compatibility with standard mounting techniques streamlines the installation process
Robust certifications affirm compliance with industry standards for safety and performance
Designed specifically for North American electrical systems enhancing reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
