Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 45A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-953
- Mfr. Part No.:
- 107815 NZMH2-AF45-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,668.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,668.33 |
*price indicative
- RS Stock No.:
- 230-953
- Mfr. Part No.:
- 107815 NZMH2-AF45-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 45A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | IEC 60947-2 UL UL CSA UL CSA UL 489 IEC EN 60947 CSA CSA-C22.2 No. 5-09 CSA, CE IEC UL | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 45A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals IEC 60947-2 UL UL CSA UL CSA UL 489 IEC EN 60947 CSA CSA-C22.2 No. 5-09 CSA, CE IEC UL | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers robust and reliable protection for your electrical systems. Engineered for both residential and commercial applications, this circuit breaker provides exceptional performance up to 45 amps with a 690V maximum voltage. Its thermo-magnetic release mechanism ensures precise circuit protection against overloads and short circuits. Designed in compliance with international standards, this model is listed under UL and CSA certifications, guaranteeing its safety and efficiency. The compact design and multiple mounting options make it an ideal choice for various installation environments, ensuring seamless integration with existing infrastructures. Enhance your system's reliability while benefiting from the state-of-the-art features provided by this circuit breaker.
Thermo-magnetic release guarantees reliable circuit protection
Designed for ease of integration with existing electrical systems
Compliant with international safety standards ensuring user protection
Compact design suitable for various installation environments
Supports a wide range of applications in both residential and commercial settings
Box terminal connections facilitate efficient installation and maintenance
Enhanced short-circuit breaking capacity for superior performance
Multiple mounting options provide flexibility during setup
Durable construction ensures longevity and reliable operation
Environmental resilience with compliance to heat dissipation and humidity standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
