Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 70A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-954
- Mfr. Part No.:
- 107818 NZMH2-AF70-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,989.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,989.54 |
*price indicative
- RS Stock No.:
- 230-954
- Mfr. Part No.:
- 107818 NZMH2-AF70-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 70A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 105mm | |
| Depth | 149mm | |
| Standards/Approvals | UL IECEN 60947 CSA (File . 086) UL CSAC. . 509 UL CSA (Class . 1401) ULCSA CSA IEC 60947 CE IEC UL 489 | |
| Height | 195mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 70A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 105mm | ||
Depth 149mm | ||
Standards/Approvals UL IECEN 60947 CSA (File . 086) UL CSAC. . 509 UL CSA (Class . 1401) ULCSA CSA IEC 60947 CE IEC UL 489 | ||
Height 195mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton versatile molded case circuit breaker from Eaton's Moeller series NZM offers reliable thermal-magnetic protection for various applications. Engineered to accommodate a rated current of 70A and suitable for 690V operations, it ensures optimum operational safety and efficiency. Designed with both durability and performance in mind, this circuit breaker is perfect for branch and feeder circuits in unearthed supply systems. Its compact design includes three poles and a range of features tailored for the North American market. Compliance with leading standards such as IEC/EN 60947 and UL certification assures users of its exceptional quality and reliability. This product not only guarantees outstanding short-circuit performance but also provides excellent thermal stability under varying conditions, making it an ideal choice for demanding electrical environments.
Enhanced protection against short-circuit and overload conditions
Recommended for use in applications requiring robust thermal management
Complies with international safety standards for peace of mind
Compact three-pole design allows for efficient space utilisation
Mounting options include DIN rail and fixed installations for versatility
IP20 rating ensures suitability for indoor use in protected environments
Thermomagnetic release system allows for quick reaction to faults
Versatile terminal connections accommodate various cable types
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
