Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-525
- Mfr. Part No.:
- 113021 NZMH2-4-AF225-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,750.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,750.10 |
*price indicative
- RS Stock No.:
- 229-525
- Mfr. Part No.:
- 113021 NZMH2-4-AF225-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 225A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | IEC UL CE UL IEC 60947 CSAC. . 509 IECEN 60947 UL 489 UL ULCSA | |
| Height | 206mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 225A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals IEC UL CE UL IEC 60947 CSAC. . 509 IECEN 60947 UL 489 UL ULCSA | ||
Height 206mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM redefines electrical protection with its robust design and advanced technology. Ideal for applications requiring a dependable and efficient power management solution, this device is engineered to handle 225 A of rated current and is specially designed for usage in North American settings. It offers exceptional performance, featuring thermo-magnetic release mechanisms that ensure rapid response to short circuits. With a comprehensive suite of compliance certifications, this circuit breaker not only meets but exceeds industry standards, providing peace of mind to users in critical applications. Built for durability, it is encapsulated by a strong enclosure that safeguards against environmental challenges while offering user-friendly installation options. The NZM range is the ideal choice for branch and feeder circuits, promoting optimal safety and functionality in various settings.
Thermo-magnetic release ensures efficient protection against overloads and short circuits
Designed specifically for North American applications, enhancing usability and compliance
Robust construction optimally withstands environmental challenges
User-centric design facilitates intuitive installation and maintenance
Comprehensive compliance certifications reflect robust quality assurance
Integral protection features enhance safety for both equipment and operators
Energy-efficient operation contributes to overall system performance
Versatile application across feeder and branch circuits in diverse environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
