Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 232-001
- Mfr. Part No.:
- 107827 NZMH2-AF225-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,982.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,982.32 |
*price indicative
- RS Stock No.:
- 232-001
- Mfr. Part No.:
- 107827 NZMH2-AF225-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Standards/Approvals | UL UL CSA (Class . 1401) CSA (File . 086) CE IECEN 60947 CSA IEC 60947 UL 489 UL IEC CSAC. . 509 ULCSA | |
| Width | 105mm | |
| Height | 195mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Depth 149mm | ||
Standards/Approvals UL UL CSA (Class . 1401) CSA (File . 086) CE IECEN 60947 CSA IEC 60947 UL 489 UL IEC CSAC. . 509 ULCSA | ||
Width 105mm | ||
Height 195mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered to deliver robust performance and high safety standards in electrical distribution systems. The Eaton Moeller series NZM is designed for three-phase applications, featuring a current rating of up to 225A, making it ideal for both branch and feeder circuits. Incorporating state-of-the-art thermo-magnetic release technology, this device ensures reliable protection against overloads and short circuits. With compliance to various international standards including RoHS and UL, it guarantees safety and performance across diverse environments. The circuit breaker optimises installation flexibility with a compact design, and its intelligent heat dissipation features ensure operational efficiency, even under demanding conditions. Perfectly suited for use in North American settings, the NZM series offers a unique combination of modern technology and user-friendly design, ensuring you safeguard your electrical circuits with confidence.
Thermo-magnetic release mechanism provides comprehensive protection
Designed specifically for use in North American electrical systems
Compact design allows for easy installation and maintenance
High fault tolerance with low operational impact
Enhanced safety features meet stringent international standards
Developed for reliable thermal stability and heat dissipation
Versatile applications in both branch and feeder circuits
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
