Eaton, NZM, Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-787
- Mfr. Part No.:
- 271103 NZMH2-AF225-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,340.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,340.03 |
*price indicative
- RS Stock No.:
- 258-787
- Mfr. Part No.:
- 271103 NZMH2-AF225-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | UL (File No. E31593), UL Listed, CE, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), IEC 60947-2, IEC/EN 60947, RoHS, UL, UL 489, UL/CSA IEC | |
| Width | 149mm | |
| Depth | 105mm | |
| Height | 195mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals UL (File No. E31593), UL Listed, CE, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), IEC 60947-2, IEC/EN 60947, RoHS, UL, UL 489, UL/CSA IEC | ||
Width 149mm | ||
Depth 105mm | ||
Height 195mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series is specifically engineered for robustness and reliability in demanding applications. Designed to provide superior protection to electrical systems, it features a thermomagnetic release system that ensures optimal performance under fluctuating load conditions. The product boasts a compact design and dimensions that allow for versatile installation options, making it suitable for various environments. With its impressive short-circuit protection capabilities and compliance with international standards, this circuit breaker not only meets but exceeds the expectations of modern electrical installations. It's a must-have component for any professional aiming to enhance their system's safety and efficiency.
Compact dimensions enable flexible installation options
Thermomagnetic release system provides enhanced protection
Short-circuit protection capabilities prevent system failures
Complies with international standards for safety and quality
Specially designed for stringent applications in North America
Rated operational current ensures reliability under diverse loads
Multiple mounting methods available for user convenience
Protected against direct contact, promoting safe operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
