Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR10,631.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,631.20

*price indicative

RS Stock No.:
258-412
Mfr. Part No.:
271089 NZMB2-AF225-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

225A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

149mm

Height

195mm

Width

105mm

Standards/Approvals

IEC 60068-2-78, IP40, UL, DIN EN 50274, IP20, RoHS, VDE 0106 Part 110, IEC 60068-2-30, IP66, CE, IEC/EN 60947-2, CSA

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a sophisticated engineered solution in the realm of circuit protection and control. This three-pole moulded case circuit breaker is ideal for demanding electrical installations, particularly within North America. Designed to handle a rated current of 225A, it ensures reliable performance while maintaining optimal compliance with international standards. Engineered with advanced thermal-magnetic release technology, this circuit breaker provides robust protection against overload and short-circuit events, ensuring safety and reliability across diverse applications. Its compact dimensions and versatility make it suitable for installation in limited spaces, while the ambient temperature specifications confirm its capability across a range of environments. This cutting-edge device not only meets but exceeds industry standards, making it a vital component for modern electrical systems.

Robust thermal-magnetic release system for enhanced protection

Compact design allows for easy integration into various installations

High compliance with IEC and UL standards ensures reliability

Versatile operation in ambient temperatures from -25°C to 70°C

Ideal for branch and feeder circuits, ensuring system reliability

Designed specifically for the North American market for optimal performance

Exceptional isolation ratings provide added safety for installations

Support for multiple mounting methods for enhanced flexibility

Durable construction ensures long lifespan and minimal maintenance

Efficient heat dissipation maintains performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy