Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-045
- Mfr. Part No.:
- 271101 NZMN2-AF225-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,449.29
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR11,449.29 |
*price indicative
- RS Stock No.:
- 259-045
- Mfr. Part No.:
- 271101 NZMN2-AF225-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, IP20, IEC 60068-2-78, CSA, CE, IP66, UL, VDE 0106 Part 110, IP40, IEC/EN 60947-2, DIN EN 50274, RoHS | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, IP20, IEC 60068-2-78, CSA, CE, IP66, UL, VDE 0106 Part 110, IP40, IEC/EN 60947-2, DIN EN 50274, RoHS | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker stands out for its robust performance and optimal protection in electrical systems. Designed for seamless integration within both branch and feeder circuits, this device delivers exceptional reliability and efficiency. It accommodates a rated current of 225 A and is adept at handling voltages up to 690 V. With stringent compliance to international standards and certifications, this circuit breaker ensures maximum safety and functionality in a variety of applications. The product's user-friendly design, coupled with enhanced thermal stability, makes it an ideal choice for professionals seeking dependable circuit protection solutions without compromise.
Provides advanced protection against short circuits and overloads
Designed specifically for applications within unearthed supply systems
Incorporates thermal magnetic release for reliable operation
Offers options for both fixed and DIN rail mounting configurations
Capable of withstanding 10,000 mechanical operations for extended durability
Rated short-circuit breaking capacity ensures comprehensive system safeguarding
Features finger and back-of-hand proof protection for enhanced safety
Optimised for high performance in hostile environments, with adherence to rigorous industrial standards
Related links
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
