Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-675
- Mfr. Part No.:
- 269185 NZMN2-AF150-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,383.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,383.05 |
*price indicative
- RS Stock No.:
- 253-675
- Mfr. Part No.:
- 269185 NZMN2-AF150-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947-2, IP20, RoHS, VDE 0106 Part 110, DIN EN 50274, CE, UL, IEC 60068-2-78, IEC 60068-2-30, CSA, IP66, IP40 | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947-2, IP20, RoHS, VDE 0106 Part 110, DIN EN 50274, CE, UL, IEC 60068-2-78, IEC 60068-2-30, CSA, IP66, IP40 | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM molded case circuit breaker is a high-performance solution designed for demanding electrical control environments. With a robust thermomagnetic release system, it ensures reliable overcurrent protection for branch and feeder circuits. This circuit breaker effortlessly accommodates three-pole needs, handling a rated uninterrupted current of 150 A, ideal for applications in unearthed supply systems up to 690 V. Its design prioritises both safety and efficiency, meeting rigorous industry standards, such as UL and IEC certification. The NZM range is specially engineered for the North American market, bringing together advanced technology with user-friendly features. Housed in a compact form factor, it combines exceptional mechanical performance and reduced environmental impact, making it a perfect choice for cutting-edge electrical applications where durability and high operational reliability are paramount.
Thermomagnetic release mechanism ensuring precise overload and short-circuit protection
Robust construction able to withstand harsh operational conditions
Designed with a compact footprint for easy integration into electrical setups
Meets stringent IEC and UL standards for enhanced safety and reliability
Equipped with easy-to-access terminals for streamlined installation and maintenance
Provides high short-circuit breaking capacity for maximum system protection
Optimised for high efficiency with minimal heat generation during operation
Offers versatile mounting options to suit a variety of installation environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
