Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-795
- Mfr. Part No.:
- 269221 NZMN2-A50-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,310.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,310.12 |
*price indicative
- RS Stock No.:
- 253-795
- Mfr. Part No.:
- 269221 NZMN2-A50-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, CSA, UL, CE, IEC 60068-2-30, DIN EN 50274, RoHS conform | |
| Height | 195mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermal magnetic release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, CSA, UL, CE, IEC 60068-2-30, DIN EN 50274, RoHS conform | ||
Height 195mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermal magnetic release | ||
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker is designed for superior performance and reliability in electrical systems. The NZM series from Eaton integrates advanced thermal-magnetic protection, ensuring optimal circuit management while enhancing safety in branch and feeder applications. This specific model is tailored for North America's electrical standards, providing outstanding short-circuit protection and adjustable overload settings suited for varied operational environments. With a robust design that meets international compliance standards, this circuit breaker offers not just functionality but peace of mind as well. Its user-friendly operation and maintenance features make it an ideal choice for panel builders and system integrators seeking dependable solutions for modern electrical needs.
Engineered for thermal-magnetic release system, ensuring swift response to overload conditions
Offers multiple installation methods, providing flexibility in system designs
Incorporates advanced operational ranges for varied application requirements
Meets extensive environmental ratings, confirming reliability under various conditions
Provides a high degree of protection against direct contact, enhancing safety measures
Designed for compatibility with both fixed and built-in installation options
Features a user-centric design that simplifies installation and maintenance processes
Optimises energy consumption through efficient power loss specifications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
