Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 256-793
- Mfr. Part No.:
- 272254 NZMB1-A50-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,787.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,787.80 |
*price indicative
- RS Stock No.:
- 256-793
- Mfr. Part No.:
- 272254 NZMB1-A50-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Standards/Approvals | CSA, CE, VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Width | 90mm | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Standards/Approvals CSA, CE, VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Width 90mm | ||
Height 165.5mm | ||
Depth 88mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM is an essential component for efficient circuit protection in electrical installations. Designed with superior safety features, this breaker is particularly suited for North American applications, offering reliable performance in a variety of settings. With a rating of 50 A, it adeptly manages the distribution of electrical currents while ensuring compliance with key international standards. Its robust construction and thermal-magnetic release system minimise the risk of faults, allowing for seamless integration into both new and existing systems. Enhanced by a compact design and user-friendly mounting options, this circuit breaker not only provides significant operational advantages but also ensures ease of installation and maintenance. Furthermore, its distinguished compliance certifications guarantee peace of mind for users and installers alike.
Thermal-magnetic release mechanism for dependable operation
Compact dimensions facilitate flexible installation choices
Robust design tailored for North American electrical standards
Multiple compliance certifications ensure adherence to international safety regulations
Ability to withstand notable short-circuit breaking capacities
Integrated features support a wide range of applications, including feeder and branch circuits
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
