Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-135
- Mfr. Part No.:
- 269232 NZMH2-A50-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,250.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,250.24 |
*price indicative
- RS Stock No.:
- 256-135
- Mfr. Part No.:
- 269232 NZMH2-A50-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | VDE 0106 Part 110, IP20, IEC/EN 60947-2, RoHS, IEC 60068-2-30, IP40, DIN EN 50274, CE, CSA, IEC 60068-2-78, UL, IP66 | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals VDE 0106 Part 110, IP20, IEC/EN 60947-2, RoHS, IEC 60068-2-30, IP40, DIN EN 50274, CE, CSA, IEC 60068-2-78, UL, IP66 | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton nzm moulded case circuit breaker from Eaton is designed for efficient and robust performance in modern electrical systems. This three-pole device, featuring a current rating of 50A, integrates advanced thermomagnetic release technology to ensure dependable protection against current overloads and short circuits. Specially engineered for the North American market, it adheres to stringent UL and CSA regulations, ensuring safety and compliance in various applications. With its compact dimensions and flexible mounting options, including DIN rail compatibility, this circuit breaker seamlessly fits into both new and existing setups. Its impressive insulation voltage and current breaking capacities further enhance its reliability for critical operations.
Meets multiple compliance standards, assuring reliability and safety
Compact design optimises space in electrical panels
Thermal and magnetic protection combined for comprehensive operation
Flexible mounting options accommodate various installation environments
Designed for high performance in demanding applications
Robust construction enhances longevity and operational stability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
