Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR5,703.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,703.73

*price indicative

RS Stock No.:
231-148
Mfr. Part No.:
113369 NZMH2-4-A50-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

50A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Width

140mm

Depth

180mm

Height

245mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative device is engineered to provide superior performance in demanding electrical environments, seamlessly integrating into unearthed supply systems up to 690 V. Designed with precision, the circuit breaker combines advanced thermomagnetic technology with robust components to ensure fault protection and operational reliability. Its modern design not only ensures compliance with global standards but also offers exceptional ease of installation and versatility, making it a prime choice for both dynamic and static applications. With a significant operational lifespan and various safeguarding features, this product stands out as a trusted solution for professionals seeking efficiency and reliability in their electrical systems.

Utilises innovative thermomagnetic release technology for enhanced precision

Integrates seamlessly into a variety of unearthed supply systems

Offers exceptional short-circuit breaking capabilities for comprehensive protection

Robust mechanical construction guarantees longevity and durability under stress

Compact design allows for flexible installation in constrained spaces

Complies with strict IEC/EN standards, ensuring peace of mind and reliability

Features an easy-to-use plug-in design for hassle-free maintenance

Engineered for optimal performance across a wide ambient temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy