Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

MYR3,106.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,106.37

*price indicative

RS Stock No.:
229-851
Mfr. Part No.:
112738 NZMC1-A50-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

4kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Width

95mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

90mm

Height

201mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed for exceptional performance and reliability. Engineered to provide robust protection, this three-pole circuit breaker ensures seamless operation within unearthed supply systems at voltages up to 690 V. With a rated current capacity of 50 A, it equips your electrical installations with superior safety and efficiency. The product features a thermomagnetic release system, which is essential for both overload and short-circuit protection, thereby enhancing the longevity and reliability of your electrical infrastructure. The NZM series is ideal for various applications, making it a versatile choice for professionals seeking a high-quality circuit protection solution. Whether for commercial or industrial settings, this breaker is built to comply with stringent RoHS standards and IEC/EN 60947, ensuring it meets the demands of modern electrical systems.

Innovative thermomagnetic release for precise fault protection

Complies with international standards for quality and safety

Compact design allows for easy installation in diverse environments

Enhanced short-circuit protection capabilities ensure system reliability

Specially designed to support high current ratings for demanding applications

Maintenance-friendly construction to reduce downtime

Built-in features to facilitate smooth operation in challenging conditions

Designed for easy integration into existing switchgear systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy