Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 6 kA, Fixed

Subtotal (1 unit)*

MYR2,327.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,327.37

*price indicative

RS Stock No.:
259-065
Mfr. Part No.:
271393 NZMC1-A50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

6kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M4

Terminal Type

Box

Width

90mm

Standards/Approvals

DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110

Height

145mm

Depth

88mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton advanced molded case circuit breaker, part of the Moeller NZM series, is engineered for reliability and performance. Designed to handle a rated current of 50 A, this circuit breaker delivers robust protection in unearthed supply systems up to 690 V. Its thermomagnetic release ensures both overload and short-circuit protection, maintaining the safety of your electrical installations. The compact design allows for DIN rail mounting, making it suitable for various applications while demanding little space. Along with compliance to IEC standards, the circuit breaker is equipped with features that enhance operational efficiency and durability under varying environmental conditions. The incorporation of high-quality materials guarantees resilience, making this circuit breaker an ideal choice for panel builders who require efficiency and excellence in their installations.

Engineered for seamless integration in specialised electrical installations

Features a thermomagnetic release system for superior protection

Capable of operating effectively in high ambient temperatures

Cyclic and constant damp heat resistant to ensure reliable performance

Equipped with adjustable settings for precise current management

Provides robust mechanical impact resistance for enhanced durability

Allows for straightforward front-side connection for ease of use

Meets stringent standards for electromagnetic compatibility

Offers IP20 protection, ensuring safety and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy