Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR2,515.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,515.12

*price indicative

RS Stock No.:
255-523
Mfr. Part No.:
259082 NZMN1-A50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

7.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

450V dc

Mount Hole Size

M4

Terminal Type

Box

Standards/Approvals

DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110

Width

90mm

Height

145mm

Depth

88mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker offers robust protection for electrical systems, ensuring reliability in demanding environments. Designed for three-phase systems, this circuit breaker boasts a rated current of 50 A and is ideal for applications in unearthed supply systems up to 690 V. With its thermomagnetic release mechanism, it provides efficient overload and short-circuit protection, prioritising both safety and performance. Constructed to meet rigorous compliance standards, this circuit breaker features a compact design, making it suitable for various installations.

Robust design tailored for three-phase power distribution

Equipped with a thermomagnetic release for enhanced safety

Provides reliable protection against overload and short circuits

Compact dimensions facilitate easy integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy