Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 254-528
- Mfr. Part No.:
- 265813 NZMN1-4-A50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,671.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,671.26 |
*price indicative
- RS Stock No.:
- 254-528
- Mfr. Part No.:
- 265813 NZMN1-4-A50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 84.5mm | |
| Width | 120mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, RoHS | |
| Height | 145mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 84.5mm | ||
Width 120mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, RoHS | ||
Height 145mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker provides exceptional protection and reliability for your electrical systems. Crafted with precision, this four-pole, it is designed for robust performance in demanding environments. Its thermo-magnetic release ensures swift response to overloads and short circuits, guaranteeing safety and efficiency in operation. With a compact design and user-friendly installation options, this circuit breaker fits seamlessly into various applications, making it an ideal choice for both industrial and commercial use. Whether you require a reliable solution for your power distribution or seek to enhance system resilience, this circuit breaker stands ready to meet your needs with unwavering technical excellence.
Robust thermal stability ensures lasting performance under varying conditions
Environmentally compliant adhering to RoHS standards
User-friendly mounting method simplifies installation processes
Designed for high mechanical impact resistance
Offers a wide range of terminal capacities for versatile connectivity
Supports high short-circuit breaking capacities
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A Fixed
