Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 257-954
- Mfr. Part No.:
- 284424 NZMH1-4-A50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,943.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,943.93 |
*price indicative
- RS Stock No.:
- 257-954
- Mfr. Part No.:
- 284424 NZMH1-4-A50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 120mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Height | 145mm | |
| Width | 84.5mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 120mm | ||
Standards/Approvals IEC/EN 60947 | ||
Height 145mm | ||
Width 84.5mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker offers exceptional reliability and protection for your electrical systems. Designed for a broad range of applications, this four-pole device with a rated current of 50A supports both efficient performance and adherence to safety standards. Its advanced thermo-magnetic release ensures quick response to overloads and short circuits, providing peace of mind in the event of electrical faults. Suitable for installation in harsh environments, the circuit breaker boasts a robust design that meets stringent environmental and mechanical compliance requirements. With a range of features tailored to modern demands, the NZM series is ideal for panel builders and electrical engineers seeking superior circuit protection.
Thermo-magnetic release allows for instantaneous trip during faults
Designed for use in unearthed supply systems up to 690V
Durable construction ensures compliance with IP20 protection standards
Equipped to handle diverse terminal connections to accommodate various cables
Flexible mounting options include DIN rail for convenient installation
Supports high levels of electrical and mechanical operations for longevity
Integrated thermal stability and corrosion resistance provide enhanced reliability
Compact dimensions allow for space-saving designs in switchgear applications
Sophisticated testing procedures assure performance under demanding conditions
Reinforced insulation withstands up to 690V AC, making it versatile for various installations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
