Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR3,347.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,347.36

*price indicative

RS Stock No.:
255-696
Mfr. Part No.:
259096 NZMH2-A50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

15kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Terminal Type

Screw

Width

105mm

Standards/Approvals

IEC 60068-2-30, IEC/EN 60947-2, RoHS, IP40, IEC 60068-2-78, IP66, DIN EN 50274, VDE 0106 Part 110, IP20

Depth

149mm

Height

184mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker offers robust performance and reliability for modern electrical systems. Designed as a moulded case circuit breaker, it effectively handles an impressive rated current of 50 A. This device ensures protection and optimal functionality within unearthed supply systems up to 690 V. Its thermomagnetic release system safeguards against overload and short-circuit conditions, offering peace of mind in demanding environments. With a compact design that facilitates easy installation, the NZM series is ideal for a variety of applications, providing high-quality circuit protection you can trust. Explore the advanced technological features that enhance circuit safety, making it an essential component of your electrical infrastructure.

Provides superior protection against overload and short-circuit

High performance in demanding operational environments

Meets stringent electrical and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy