Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-917
- Mfr. Part No.:
- 271410 NZMC1-4-A50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,295.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,295.63 |
*price indicative
- RS Stock No.:
- 259-917
- Mfr. Part No.:
- 271410 NZMC1-4-A50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Standards/Approvals | VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS | |
| Width | 120mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Height 145mm | ||
Depth 84.5mm | ||
Standards/Approvals VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS | ||
Width 120mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a premium quality, thermo-magnetic circuit breaker designed for optimal safety and reliability in electrical installations. This four-pole, 50A device is engineered to handle demanding applications with ease, offering robust protection against overloads and short circuits. Constructed for versatility, it features a compact design ideal for diverse mounting options, making it suitable for both fixed and DIN rail installations. With advanced features ensuring compliance with international standards, this circuit breaker is the perfect choice for ensuring electrical safety in various environments. Its intelligent design not only enhances performance but also simplifies maintenance and operation, leading to a longer lifespan of electrical systems and improved operational efficiency.
Thermo-magnetic release system enables precise overload and short-circuit protection
Four-pole configuration ensures comprehensive circuit management
Durable design contributes to extended operational longevity and reliability
Robust compliance with IEC/EN standards guarantees safety assurance
Compact size facilitates easy integration into existing systems without significant space requirements
Multi-voltage rating allows adaptability across various electrical environments
Supports broad terminal capacities for convenient connectivity
Efficient heat dissipation enhances overall performance and safety
Optimised for use in unearthed supply systems, boosting overall resilience
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A Fixed
