Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 229-511
- Mfr. Part No.:
- 112799 NZMH1-A50-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,609.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,609.32 |
*price indicative
- RS Stock No.:
- 229-511
- Mfr. Part No.:
- 112799 NZMH1-A50-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Width | 90mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 145mm | ||
Depth 84.5mm | ||
Width 90mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM combines reliable performance with cutting-edge features to enhance electrical safety and efficiency. Designed for use in unearthed supply systems at voltages up to 690 V, this versatile device ensures optimal protection in various applications. With a rated current of 50 A, it boasts significant short-circuit breaking capacity and is engineered to meet stringent safety standards. Its user-friendly plug-in module design facilitates easy installation and maintenance, making it a preferred choice for panel builders and electrical contractors alike. Emphasising thermal stability and environmental resilience, this circuit breaker delivers unparalleled operational reliability, while conforming to industry compliance requirements.
Thermal-magnetic release system for enhanced protection
Rapid response time for short-circuit protection
Robust construction ensures durability across diverse conditions
Efficient design accommodates a wide terminal capacity
User-friendly installation with DIN rail mounting options
Optimised for energy efficiency with minimal power loss
Conforms to international standards for electrical safety
Lightweight design facilitates easy handling and transport
Integrated heat dissipation capabilities enhance device longevity
Offers scalability with optional terminals for varied applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
