Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,518.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,518.33

*price indicative

RS Stock No.:
230-846
Mfr. Part No.:
112807 NZMH1-S63-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

7.5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Depth

84.5mm

Width

90mm

Standards/Approvals

RoHS, IEC/EN 60947

Height

145mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is designed for enhanced performance and reliability in various electrical applications. The innovative NZM series provides advanced protection features, making it an ideal solution for demanding environments. With a three-pole configuration and a rated current of 63 A, it ensures robust power management. The circuit breaker meets stringent international standards and is well-suited for ungrounded supply systems up to 690 V. Its compact size facilitates easy integration into various installations while offering essential functionalities, including short-circuit protection and thermal stability. Designed for ease of use, this circuit breaker supports a range of terminal capacities, catering to diverse wiring needs. It’s built to withstand extreme conditions, ensuring durability and longevity.

Compact design optimises installation space

Thermomagnetic release for improved safety

Meets RoHS compliance for ecological assurance

IP20 protection offers reliable operational safeguards

Adaptable terminal capacities accommodate various conductor sizes

Rated impulse withstand voltage ensures enhanced circuit protection

Cyclic damp heat proofing enhances reliability in humid environments

Instantaneous current settings provide flexible operational capabilities

Mechanical lifespan of 20,000 operations supports sustained use

Significant short-circuit breaking capacities provide additional safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy