Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 229-515
- Mfr. Part No.:
- 112809 NZMH1-S100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,590.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,590.92 |
*price indicative
- RS Stock No.:
- 229-515
- Mfr. Part No.:
- 112809 NZMH1-S100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 84.5mm | |
| Height | 145mm | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 84.5mm | ||
Height 145mm | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Magnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker represents the pinnacle of electrical protection technology, ensuring reliable performance and optimal safety in various applications. Designed specifically for uncompromising industrial environments, the NZM series seamlessly integrates advanced features with robust construction. The circuit-breaker is tailored for 690V systems and boasts a rated current of 100A, making it perfect for substantial energy demands. With multiple safety certifications like RoHS and IEC compliance, it guarantees high reliability and adherence to quality standards. Whether used in commercial installations or intricate machinery, this device not only safeguards against overloads but also prioritises energy efficiency, reducing operational costs while enhancing system longevity. The innovative design allows for ease of installation and maintenance, ensuring that your operations remain uninterrupted.
Engineered for maximum protection against overcurrent faults
Complies with rigorous international safety standards
Offers a robust frame design for enhanced durability
Facilitates swift installation with a plug-in method
Optimised for use in applications up to 690V
Features a compact design that saves valuable installation space
Equipped with advanced short-circuit release mechanisms
Offers comprehensive overload protection to ensure equipment safety
Integrates seamlessly into modern electrical systems and setups
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
