Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-881
- Mfr. Part No.:
- 284440 NZMH1-S100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,830.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,830.14 |
*price indicative
- RS Stock No.:
- 258-881
- Mfr. Part No.:
- 284440 NZMH1-S100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Width | 90mm | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 145mm | ||
Depth 84.5mm | ||
Width 90mm | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM is a versatile and robust molded case circuit breaker designed to enhance safety and efficiency in electrical systems. This three-pole circuit breaker, equipped with a 100A rating, is engineered with advanced technology to ensure reliable operation even under demanding conditions. Its magnetic release system contributes to instantaneous protection during short-circuit events, ensuring that your systems remain safe and operational. Built with precision and quality in mind, this device meets stringent international compliance standards, making it suitable for a variety of industrial and commercial applications. The NZM series not only excels in performance but also offers flexibility with features that adapt to specific installation requirements, making it an essential component for any electrical engineer or technician.
Utilises a thermomagnetic release for reliable short-circuit protection
Offers a compact and lightweight design for easy installation
Features a built-in device fixed method for stable mounting
Designed with comprehensive compliance to IEC standards for added safety
Includes a wide operational temperature range, ensuring functionality in diverse environments
Provides high-rated insulation voltage for enhanced operational safety
Allows for multiple terminal capacity options to accommodate various conductor sizes
Incorporates shock resistance features for improved durability against impacts
Supports easy connection through standard box terminals for simplified wiring
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton Breaking Capacity 7.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
