Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 256-046
- Mfr. Part No.:
- 265730 NZMB1-S100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,806.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,806.08 |
*price indicative
- RS Stock No.:
- 256-046
- Mfr. Part No.:
- 265730 NZMB1-S100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Height | 145mm | |
| Depth | 88mm | |
| Standards/Approvals | VDE 0106 Part 110, RoHS conform, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Width | 90mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Height 145mm | ||
Depth 88mm | ||
Standards/Approvals VDE 0106 Part 110, RoHS conform, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Width 90mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker exemplifies reliability and efficiency in electrical protection. Its thermomagnetic release mechanism enhances safety by providing instantaneous short-circuit protection, while the compact dimension and IP20 protection rating ensure versatility in installation. This circuit breaker stands out not just for its advanced features, but also for its compliance with international safety standards, making it an ideal choice for modern electrical systems. With comprehensive installation guidance and technical support, it empowers panel builders to meet their specific requirements with confidence.
Three-pole configuration facilitates diverse operational needs
Damp heat resistance ensures functionality in fluctuating environments
User-friendly installation process streamlines project timelines
Satisfies electromagnetic compatibility for seamless integration
Extensive mechanical lifespan supports high-frequency operational demands
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
