Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 257-071
- Mfr. Part No.:
- 281267 NZMB1-S100-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,551.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,551.46 |
*price indicative
- RS Stock No.:
- 257-071
- Mfr. Part No.:
- 281267 NZMB1-S100-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 90mm | |
| Height | 165.5mm | |
| Standards/Approvals | UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE, VDE 0106 Part 110 | |
| Depth | 88mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 90mm | ||
Height 165.5mm | ||
Standards/Approvals UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE, VDE 0106 Part 110 | ||
Depth 88mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker is engineered for high performance and reliability in demanding applications. Designed with precision, it provides exceptional short-circuit protection and overload capabilities, making it an indispensable component within industrial settings. The versatile design accommodates three poles and offers seamless integration into various electrical systems, ensuring optimal functioning under diverse operating conditions. With a focus on safety and efficiency, this circuit breaker meets and exceeds international compliance standards, positioning it as a trusted choice for professionals. Its robust construction combined with intelligent release mechanisms guarantees durability and long service life, enhancing operational reliability across your electrical infrastructure.
Exceptional short-circuit protection ensures reliable operation in critical scenarios
Dual compliance with UL and CSA certifications confirms safety and quality standards
Temperature rise calculations are facilitated by comprehensive heat dissipation data
Designed for easy integration into unearthed supply systems, enhancing application versatility
Robust construction meets rigorous mechanical impact and shock resistance standards
Thermomagnetic release system provides rapid response to overload conditions
Impressive lifespan rating supports high-volume operational demands in industrial settings
Degree of protection IP40 provides a good level of ingress protection in various environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
