Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-425
- Mfr. Part No.:
- 281280 NZMN1-S100-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,266.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,266.46 |
*price indicative
- RS Stock No.:
- 259-425
- Mfr. Part No.:
- 281280 NZMN1-S100-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Width | 90mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 165.5mm | ||
Depth 88mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Width 90mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker from The Eaton Moeller series NZM provides reliable protection and exceptional performance for electrical installations. Designed specifically for the North American market, this product combines a robust design with advanced technology to ensure safe and efficient operation. With a circuit-breaking capacity tailored to handle demanding situations, this breaker is ideal for use in branch and feeder circuits. It meets stringent compliance standards and offers features such as short-circuit protection and electromagnetic compatibility, making it an essential component for reliable electrical distribution. Its compact dimensions and high-quality construction allow for easy integration into existing systems while ensuring optimal performance under varying conditions.
Tailored for North American compliance standards, ensuring compatibility
Robust design for optimal performance in high-demand applications
Integrated short-circuit protection for enhanced safety
Electromagnetic compatibility guarantees dependable operation
Compact size facilitates seamless installation in various configurations
Durable materials withstand environmental stress, extending product life
Fast response times improve system reliability and safety standards
Versatile applications across different types of electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
