Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-424
- Mfr. Part No.:
- 281277 NZMN1-S50-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,193.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,193.93 |
*price indicative
- RS Stock No.:
- 259-424
- Mfr. Part No.:
- 281277 NZMN1-S50-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 88mm | |
| Standards/Approvals | UL, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Width | 90mm | |
| Height | 165.5mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Magnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 88mm | ||
Standards/Approvals UL, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Width 90mm | ||
Height 165.5mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Magnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker combines robust performance with cutting-edge safety features. Specifically designed for North American applications, it provides unmatched reliability in circuit protection and offers a comprehensive suite of functionalities. With a rating of 50A and a voltage capacity of up to 690V, this circuit breaker ensures optimal performance in a wide range of settings. Additionally, its compact dimensions make it an ideal fit for various installations, while its compliance with major international standards assures users of its durability and effectiveness. The NZM range also boasts advanced thermal stability, providing enhanced resilience against fluctuating temperatures, making it suitable for environments with extreme climatic conditions. This product exemplifies excellence in modern circuit protection technology, ensuring both operational integrity and user safety.
Representing a high-performance solution for circuit protection
Compliant with RoHS and CE standards, ensuring environmental safety
Incorporates a magnetic trip system for quick interruption during fault conditions
Delivers excellent shock resistance and a long mechanical lifespan
Designed for efficient heat dissipation to enhance longevity
Offers IP20 protection, ideal for control panel applications
Equipped with robust terminal connections for reliable electrical integrity
Features electromagnetic compatibility, guaranteeing seamless integration with other devices
Engineered to operate effectively across a temperature range of -25°C to 70°C
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
