Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR3,193.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,193.93

*price indicative

RS Stock No.:
258-292
Mfr. Part No.:
281278 NZMN1-S63-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

7.5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M4

Terminal Type

Box

Height

165.5mm

Depth

88mm

Width

90mm

Standards/Approvals

VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, UL

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton three-pole molded case circuit breaker is engineered for superior performance and reliability in industrial applications. Designed specifically for the North American market, it excels in protecting electrical circuits from overloads and short circuits, ensuring enhanced safety and operational efficiency. With a rated current of 63A, it can handle significant power loads while offering robust short-circuit protection. The innovative design incorporates advanced thermomagnetic release mechanisms, allowing for swift response during fault conditions. Its compact dimensions and fixed installation method make it suitable for various environments, while the inclusion of comprehensive compliance certifications guarantees adherence to stringent safety standards. This circuit breaker is the ideal choice for anyone seeking a dependable solution in electrical protection.

Engineered with a magnetic switching technique for enhanced reliability

Offers a degree of protection rated IP20, suitable for indoor applications

Designed to accommodate diverse terminal capacities, allowing flexible connections

Provides excellent shock resistance, rated at 20 g for durability

Compliant with various global standards, including RoHS and UL certification

Includes a clear rating plate to facilitate easy reference and installation

Optimised for effective heat dissipation, improving overall performance

Delivers outstanding mechanical lifespan, rated for 20,000 operations

Incorporates multiple short-circuit breaking capacities for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy