Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 256-047
- Mfr. Part No.:
- 265733 NZMN1-S63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,515.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,515.12 |
*price indicative
- RS Stock No.:
- 256-047
- Mfr. Part No.:
- 265733 NZMN1-S63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 145mm | |
| Width | 90mm | |
| Standards/Approvals | VDE 0106 Part 110, RoHS conform, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Depth | 88mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 145mm | ||
Width 90mm | ||
Standards/Approvals VDE 0106 Part 110, RoHS conform, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Depth 88mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker exemplifies reliability and efficiency in electrical protection. Its thermomagnetic release mechanism enhances safety by providing instantaneous short-circuit protection, while the compact dimension and IP20 protection rating ensure versatility in installation. This circuit breaker stands out not just for its advanced features, but also for its compliance with international safety standards, making it an ideal choice for modern electrical systems. With comprehensive installation guidance and technical support, it empowers panel builders to meet their specific requirements with confidence.
Three-pole configuration facilitates diverse operational needs
Damp heat resistance ensures functionality in fluctuating environments
User-friendly installation process streamlines project timelines
Satisfies electromagnetic compatibility for seamless integration
Extensive mechanical lifespan supports high-frequency operational demands
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
