Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 256-996
- Mfr. Part No.:
- 271405 NZMC1-S63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,333.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,333.38 |
*price indicative
- RS Stock No.:
- 256-996
- Mfr. Part No.:
- 271405 NZMC1-S63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Width | 90mm | |
| Height | 145mm | |
| Depth | 88mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Width 90mm | ||
Height 145mm | ||
Depth 88mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for robust and reliable performance in demanding electrical environments. Designed to excel in unearthed supply systems at a voltage rating of 690 V, it provides dedicated protection for applications requiring high operational safety. The product features advanced thermal and magnetic release mechanisms to ensure swift interruption of electrical circuits during fault conditions. With its compact dimensions and lightweight design, the circuit breaker facilitates seamless integration into control systems while maintaining compliance with international safety standards. This high-performance device not only ensures operational efficiency but also enhances the longevity and stability of electrical systems, making it an ideal choice for panel builders and electrical contractors alike.
Provides short-circuit and overload protection for electrical circuits
Compatible with a range of terminal types, enhancing versatility in applications
Designed with a focus on mechanical robustness, ensuring a lifespan of 20,000 operations
Features finger and back-of-hand-proof protection, enhancing user safety
Functions effectively within a wide ambient temperature range, from -25 °C to 70 °C
Meets stringent product standards for corrosion resistance and EMC compatibility
Features a quick magnetic switch-off technique for immediate fault response
Offers a compact design for easy installation in various electrical panels
Utilises a thermomagnetic release system for enhanced response to overloads
Supports high short-circuit breaking capacity, ensuring maximum safety during electrical faults
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
