Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-070
- Mfr. Part No.:
- 271412 NZMC1-4-A63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,295.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,295.63 |
*price indicative
- RS Stock No.:
- 259-070
- Mfr. Part No.:
- 271412 NZMC1-4-A63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Width | 120mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 145mm | ||
Depth 84.5mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Width 120mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced digital circuit breaker is designed to meet the rigorous demands of modern electrical installations. The product embodies a unique combination of reliability and performance, making it an ideal choice for both residential and industrial applications. Its thermo-magnetic functionality ensures robust protection against overloads and short circuits, safeguarding your electrical systems. With a broad operational temperature range, this circuit breaker remains efficient across varied conditions. Additionally, its compact size enables easy integration within existing setups, promoting space-saving solutions without compromising on functionality. This product not only complies with international standards, but it also facilitates easy maintenance and setup, ensuring a seamless experience for both installers and users alike.
Thermal and magnetic protection mechanisms enhance system safety
Compact design allows for versatile installation options
Optimal performance maintained across a wide temperature range
Built to comply with stringent international standards for quality assurance
Facilitates straightforward maintenance for uninterrupted operation
Supports high short-circuit breaking capacity for superior reliability
Flexible mounting methods accommodate various user needs
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
