Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-913
- Mfr. Part No.:
- 271400 NZMC1-M63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,442.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,442.41 |
*price indicative
- RS Stock No.:
- 259-913
- Mfr. Part No.:
- 271400 NZMC1-M63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Height | 145mm | |
| Width | 90mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Tripping Class 10 A | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Depth 88mm | ||
Height 145mm | ||
Width 90mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Tripping Class 10 A | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for robust performance and reliability in demanding environments. Designed for three-phase applications, it delivers impressive circuit protection with a rated current of 63A, making it ideal for various industrial settings. The circuit breaker showcases an innovative thermomagnetic release system, ensuring swift response to overloads and short circuits, thereby safeguarding connected equipment. With its compact dimensions and modular design, the circuit breaker facilitates easy installation without compromising on safety standards. The product is compliant with rigorous international certifications, affirming its integrity in performance and deployment across a range of applications. Users can rely on the NZM series for its exceptional durability and protection features, crafted to meet the challenges of modern electrical systems.
Thermomagnetic protection ensures instantaneous response to faults
Compact design simplifies integration into various control panels
Three-pole configuration provides comprehensive circuit protection
Durable construction suitable for demanding operational environments
Complies with international safety standards for peace of mind
Designed for use in unearthed supply systems to enhance versatility
High short-circuit breaking capacity protects against unexpected surges
User-friendly installation process reduces time and costs at setup
Wide temperature operating range ensures reliability under diverse conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
