Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

MYR3,185.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,185.10

*price indicative

RS Stock No.:
230-360
Mfr. Part No.:
112745 NZMC1-M63-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Box

Height

201mm

Depth

90mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

95mm

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM offers advanced protection through its 3-pole molded case circuit breaker, designed specifically for efficient and reliable operation at rated currents of up to 63 A. This circuit breaker is engineered to meet stringent standards, making it an ideal solution for various demanding electrical applications. Its robust construction guarantees high performance under challenging industrial conditions, while features such as thermal protection and phase-failure sensitivity ensure safety and compliance. The device also includes comprehensive capabilities for short-circuit breaking and precise thermal stability and is suitable for use in unearthed supply systems up to 690 V, making it a versatile addition to any electrical installation.

Self-diagnostic capabilities enhance operational reliability

Thermomagnetic release effectively protects against overloads

Multiple installation options cater to versatile design requirements

Designed for ease of integration within existing electrical systems

High short-circuit breaking capacities facilitate enhanced safety

Complies with international IEC standards for assured quality

Features robust insulation to withstand extreme temperatures

Compact design optimises space in enclosure applications

Clear operational indicators improve user interaction

Extensive terminal capacity options for flexibility in connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy