Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR5,703.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,703.73

*price indicative

RS Stock No.:
229-883
Mfr. Part No.:
113371 NZMH2-4-A63-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

63A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

245mm

Depth

180mm

Width

105mm

Standards/Approvals

IEC/EN 60947, RoHS

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton exceptional circuit breaker from The Eaton Moeller series NZM is engineered for optimal performance in both residential and industrial applications. With its robust thermo-magnetic release system, it ensures reliable protection against overloads and short circuits, making it indispensable for advanced electrical installations. Designed for ease of use, its plug-in module nature allows for simple integration into existing systems, significantly enhancing operational efficiency. The circuit breaker is compliant with stringent RoHS standards and ensures longevity with a lifespan of up to 20,000 mechanical operations. With an impressive short-circuit breaking capacity and versatile mounting options, this product excels in maintaining safety and performance in demanding electrical environments.

Thermo-magnetic release system for enhanced overload and short-circuit protection

Plug-in modular design simplifies installation and maintenance

Robust construction ensures a long operational lifespan

Compliant with international safety standards for peace of mind

High short-circuit breaking capacity suitable for varied applications

Versatile DIN rail mounting accommodates different installation needs

Optimised for use in diverse environmental conditions, including damp heat

Environmentally friendly design aligns with current compliance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy