Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 18.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,039.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,039.80

*price indicative

RS Stock No.:
230-644
Mfr. Part No.:
112705 NZMB1-A63-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

18.5kA

Mount Type

Plug-in

Rated AC Voltage

440V ac

Terminal Type

Box

Depth

90mm

Height

201mm

Width

95mm

Standards/Approvals

RoHS, IEC/EN 60947

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed with innovation and reliability at its core. This advanced circuit breaker offers exceptional performance in protecting electrical systems from overloads and short circuits, ensuring operational safety in demanding environments. Engineered for 3-phase applications, it accommodates up to 63 Amperes and provides seamless integration into unearthed supply systems at 440 V. With its thermo-magnetic release mechanism, this product guarantees precise current sensing and swift interruption during fault conditions, making it an indispensable asset for modern electrical installations.

Designed for three-pole configurations for versatile applications

Robust construction enhances resistance against harsh environmental conditions

Thermal stability verified through rigorous testing for reliable operation

Efficient heat dissipation ensures optimal performance under load

Compatible with a variety of terminal capacities for flexible connections

Integrated protection against electric shock protects both users and equipment

Extensively tested for durability, ensuring longevity and low maintenance

Advanced electromagnetic compatibility reduces interference in sensitive environments

Simple mounting options enhance installation efficiency and save time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy