Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-847
- Mfr. Part No.:
- 112722 NZMB1-M80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,354.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,354.69 |
*price indicative
- RS Stock No.:
- 229-847
- Mfr. Part No.:
- 112722 NZMB1-M80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 201mm | |
| Depth | 90mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 201mm | ||
Depth 90mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton compact and efficient molded case circuit breaker is part of The Eaton Moeller NZM series, engineered for reliability and superior safety in electrical systems. Featuring advanced thermal-magnetic protection, it is ideal for applications demanding stringent performance in unearthed supply systems at up to 440 V. The product not only enhances operational safety with its phase failure sensitivity, but also simplifies maintenance procedures, enabling users to focus on efficiency rather than worry about electrical failures. The robust build ensures it meets demanding environmental standards, making it suited for various industrial applications. With its acceptance of high terminal capacity and user-friendly design, this circuit breaker seamlessly integrates into existing systems, providing long-lasting performance and peace of mind for both panel builders and end-users alike.
Thermo-magnetic release offers effective protection against overload and short circuits
Phase failure sensitivity enhances operational safety by detecting and responding to phase imbalances
Compact dimensions allow for easy installation in space-restricted environments
Designed for heavy-duty applications ensuring reliable operation under continuous use
High short-circuit breaking capacity aids in protecting equipment from severe electrical faults
IP20 protection degree provides adequate safety against accidental contact in controlled environments
Temperature rise calculation provided for ensuring optimal operating conditions
Robust design meets the requirements of various industrial standards, ensuring reliability
Easy terminal capacity configuration meets diverse wiring needs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
